
1173030050 | |
|---|---|
DigiKey Part Number | 281-6474-ND |
Manufacturer | |
Manufacturer Product Number | 1173030050 |
Description | CABLE MOD 8P4C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 16.40' (5.00m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Double Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,42000 € | 83,42 € |
| 10 | 70,91300 € | 709,13 € |
| 25 | 66,47640 € | 1.661,91 € |
| 50 | 63,30720 € | 3.165,36 € |
| 100 | 60,53190 € | 6.053,19 € |
| Unit Price without VAT: | 83,42000 € |
|---|---|
| Unit Price with VAT: | 99,26980 € |









