
1165900050 | |
|---|---|
DigiKey Part Number | 281-6993-ND |
Manufacturer | |
Manufacturer Product Number | 1165900050 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,57000 € | 19,57 € |
| 10 | 16,63300 € | 166,33 € |
| 25 | 15,59120 € | 389,78 € |
| 50 | 14,84720 € | 742,36 € |
| 100 | 14,13890 € | 1.413,89 € |
| 250 | 13,25464 € | 3.313,66 € |
| 500 | 12,62284 € | 6.311,42 € |
| Unit Price without VAT: | 19,57000 € |
|---|---|
| Unit Price with VAT: | 23,28830 € |





















