0191930008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0191930008
Molex - Quixon Quick Disconnect Terminals

0191930008

DigiKey Part Number
900-0191930008TR-ND - Tape & Reel (TR)
900-0191930008CT-ND - Cut Tape (CT)
900-0191930008DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0191930008
Description
CONN RING CIRC 18-22AWG #4 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191930008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
4 Stud
Thickness
0.028" (0.71mm)
Width - Outer Edges
0.225" (5.72mm)
Length - Overall
0.484" (12.29mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.219
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24500 €2,45 €
250,23000 €5,75 €
500,21900 €10,95 €
1000,20850 €20,85 €
2500,19540 €48,85 €
5000,18606 €93,03 €
1.0000,17717 €177,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16870 €337,40 €
4.0000,16065 €642,60 €
6.0000,15612 €936,72 €
10.0000,15059 €1.505,90 €
14.0000,14706 €2.058,84 €
20.0000,14340 €2.868,00 €
50.0000,13443 €6.721,50 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €