1133830000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 19
Unit Price: 15,52000 €
Datasheet
General Purpose Relay 3PDT (3 Form C) 230VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1133830000

DigiKey Part Number
1133830000-ND
Manufacturer
Manufacturer Product Number
1133830000
Description
RELAY GEN PURPOSE 3PDT 10A 230V
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 230VAC Coil Socketable
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, Mechanical Indicator
Mfr
Termination Style
Plug In, 11 Pin (Octal)
Series
Must Operate Voltage
184 VAC
Packaging
Bulk
Must Release Voltage
69 VAC
Part Status
Obsolete
Operate Time
30 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-25°C ~ 55°C
Contact Form
3PDT (3 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
10 A
Approval Agency
cURus
Switching Voltage
250VAC - Max
Relay Type
Load - Max Switching
2500VA
Coil Resistance
6.5 kOhms
Coil Current
14.9 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2765360000Weidmüller19281-2765360000-ND15,52000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes