1133650000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 0
Unit Price: 27,28700 €
Datasheet
General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1133650000

DigiKey Part Number
1133650000-ND
Manufacturer
Manufacturer Product Number
1133650000
Description
RELAY GEN PURPOSE 4PDT 10A 110V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, Mechanical Indicator
Mfr
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Series
Must Operate Voltage
82.5 VDC
Packaging
Bulk
Must Release Voltage
11 VDC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-25°C ~ 55°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
10 A
Approval Agency
cURus
Switching Voltage
250VAC - Max
Relay Type
Load - Max Switching
2500VA
Coil Resistance
6.8 kOhms
Coil Current
16.2 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2765290000Weidmüller0281-2765290000-ND27,28700 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes