



1123920000 | |
|---|---|
DigiKey Part Number | 1123920000-ND |
Manufacturer | |
Manufacturer Product Number | 1123920000 |
Description | RELAY GEN PURPOSE DPDT 8A 120V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Spring Terminal |
Series | Operate Time 9 ms |
Packaging Bulk | Release Time 10 ms |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Mounting Type | Contact Material Silver Nickel (AgNi) |
Coil Voltage | Approval Agency CE, cULus, EAC |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 8 A | Coil Resistance 21.82 kOhms |
Switching Voltage 250VAC, 250VDC - Max | Base Product Number |
Coil Current 5.5 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,86800 € | 248,68 € |
| Unit Price without VAT: | 24,86800 € |
|---|---|
| Unit Price with VAT: | 29,59292 € |

