
1122710000 | |
|---|---|
DigiKey Part Number | 1122710000-ND |
Manufacturer | |
Manufacturer Product Number | 1122710000 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Mounting Type | Chassis Mount | |
Mounting Feature | - | |
Ratings | Cat6a | |
Shielding | - | |
Shell Material, Finish | Zinc Die Cast | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,39000 € | 104,39 € |
| 10 | 88,73700 € | 887,37 € |
| 25 | 83,18600 € | 2.079,65 € |
| 50 | 79,22040 € | 3.961,02 € |
| 100 | 77,35350 € | 7.735,35 € |
| Unit Price without VAT: | 104,39000 € |
|---|---|
| Unit Price with VAT: | 124,22410 € |












