
2-968946-1 | |
|---|---|
DigiKey Part Number | 17-2-968946-1TR-ND - Tape & Reel (TR) 17-2-968946-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-968946-1 |
Description | CONN TAB 11-13AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 11-13 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2-968946-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 24.0µin (0.61µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,27680 € | 6,92 € |
| 50 | 0,26340 € | 13,17 € |
| 100 | 0,25080 € | 25,08 € |
| 250 | 0,23512 € | 58,78 € |
| 500 | 0,22388 € | 111,94 € |
| 1.000 | 0,21318 € | 213,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 0,18880 € | 509,76 € |
| 5.400 | 0,17979 € | 970,87 € |
| 8.100 | 0,17472 € | 1.415,23 € |
| 13.500 | 0,16854 € | 2.275,29 € |
| 18.900 | 0,16459 € | 3.110,75 € |
| 27.000 | 0,16050 € | 4.333,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |











