
1104220000 | |
|---|---|
DigiKey Part Number | 1104220000-ND |
Manufacturer | |
Manufacturer Product Number | 1104220000 |
Description | CH20M12 S PPSC BL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 4.154" L x 0.492" W x 0.899" H (105.50mm x 12.50mm x 22.83mm) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | Levels - 2 | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 4.154" L x 0.492" W x 0.899" H (105.50mm x 12.50mm x 22.83mm) | |
Color | Blue | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 3,69071 € | 51,67 € |
| Unit Price without VAT: | 3,69071 € |
|---|---|
| Unit Price with VAT: | 4,39194 € |










