




0732510653 | |
|---|---|
DigiKey Part Number | WM9519-ND |
Manufacturer | |
Manufacturer Product Number | 0732510653 |
Description | CONN SMA PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 2 pcs - 1 Connector, 1 End Cap |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500 V |
Cable Group RG-405 (.086 Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,90000 € | 10,90 € |
| 10 | 9,26100 € | 92,61 € |
| 25 | 8,68040 € | 217,01 € |
| 50 | 8,26600 € | 413,30 € |
| 100 | 7,87150 € | 787,15 € |
| 250 | 7,37896 € | 1.844,74 € |
| 500 | 7,02712 € | 3.513,56 € |
| 1.000 | 6,69215 € | 6.692,15 € |
| Unit Price without VAT: | 10,90000 € |
|---|---|
| Unit Price with VAT: | 12,97100 € |

