7789306050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7789306050
RockStar ModuPlug sample Box Handling

1079930000

DigiKey Part Number
1079930000-ND
Manufacturer
Manufacturer Product Number
1079930000
Description
CONN HOOD BOTTOM ENTRY SZ8
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Bottom Entry 8 IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Bottom Entry
Size
8
Lock Location
Screw Locks on Hood
Thread Size
-
Size / Dimension
7.559" L x 2.520" W x 4.724" H (192.00mm x 64.00mm x 120.00mm)
Housing Color
Black
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-50°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
171,22000 €71,22 €
1060,53700 €605,37 €
2556,74960 €1.418,74 €
5054,04380 €2.702,19 €
10051,46790 €5.146,79 €
Manufacturers Standard Package
Unit Price without VAT:71,22000 €
Unit Price with VAT:84,75180 €