
211-506/000-002 | |
|---|---|
DigiKey Part Number | 2946-211-506/000-002-ND |
Manufacturer | |
Manufacturer Product Number | 211-506/000-002 |
Description | SHRINK TUBE; FOR SMART PRINTER; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable, Continuous Label 0.75" W x 590.55" L (19.0mm x 15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Label Type | Heat Shrinkable, Continuous | |
Label Size | 0.75" W x 590.55" L (19.0mm x 15.0m) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,42000 € | 299,42 € |
| 2 | 275,38500 € | 550,77 € |
| 3 | 262,23000 € | 786,69 € |
| 5 | 246,55400 € | 1.232,77 € |
| 7 | 239,91429 € | 1.679,40 € |
| Unit Price without VAT: | 299,42000 € |
|---|---|
| Unit Price with VAT: | 356,30980 € |











