
1025950500 | |
|---|---|
DigiKey Part Number | 281-8046-ND |
Manufacturer | |
Manufacturer Product Number | 1025950500 |
Description | CIRC CBL 4POS RCPT TO RCPT 164.' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | D | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 164.0' (50.0m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Green | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Cat5e, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,96000 € | 350,96 € |
| 2 | 333,71000 € | 667,42 € |
| 3 | 323,95333 € | 971,86 € |
| 5 | 311,99000 € | 1.559,95 € |
| 7 | 304,30571 € | 2.130,14 € |
| 10 | 296,32900 € | 2.963,29 € |
| 25 | 276,58080 € | 6.914,52 € |
| Unit Price without VAT: | 350,96000 € |
|---|---|
| Unit Price with VAT: | 417,64240 € |










