83.52.0.240.0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83.52.0.240.0000

DigiKey Part Number
2066-83.52.0.240.0000-ND
Manufacturer
Manufacturer Product Number
83.52.0.240.0000
Description
RELAY TIME DELAY 240HR 12A 250V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 240 Hrs Delay 12A @ 250VAC DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
DPDT (2 Form C)
Delay Time
0.05 Sec ~ 240 Hrs
Contact Rating @ Voltage
12A @ 250VAC
Voltage - Supply
24 ~ 240VAC/DC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1100,46000 €100,46 €
1089,45000 €894,50 €
2585,40800 €2.135,20 €
5082,46960 €4.123,48 €
10079,63050 €7.963,05 €
Manufacturers Standard Package
Unit Price without VAT:100,46000 €
Unit Price with VAT:119,54740 €