
1012440000 | |
|---|---|
DigiKey Part Number | 1012440000-ND |
Manufacturer | |
Manufacturer Product Number | 1012440000 |
Description | CONN MOD PLUG HSG HYBRID BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing, Hybrid Modular Connector Bayonet Lock Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing, Hybrid | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | - | |
Color | Black | |
Features | Cable Clamp | |
Fastening Type | Bayonet Lock | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 70°C | |
Mating Cycles | 750 | |
Note | Insert Not Provided |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,48800 € | 204,88 € |
| Unit Price without VAT: | 20,48800 € |
|---|---|
| Unit Price with VAT: | 24,38072 € |
















