Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




2086-3227 | |
|---|---|
DigiKey Part Number | 2946-2086-3227-ND |
Manufacturer | |
Manufacturer Product Number | 2086-3227 |
Description | TERM BLK 7P SIDE ENT 5.0MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086-3227 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 2,93100 € | 29,31 € |
| 25 | 2,56760 € | 64,19 € |
| 50 | 2,34160 € | 117,08 € |
| 100 | 2,15540 € | 215,54 € |
| 250 | 1,96248 € | 490,62 € |
| 500 | 1,85052 € | 925,26 € |
| 1.000 | 1,76235 € | 1.762,35 € |
| 5.000 | 1,62563 € | 8.128,15 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |















