
1011540000 | |
|---|---|
DigiKey Part Number | 1011540000-ND |
Manufacturer | |
Manufacturer Product Number | 1011540000 |
Description | CONN MOD PLUG HSG HYBRID BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing, Hybrid Modular Connector Push-Pull Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing, Hybrid | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | - | |
Color | Black | |
Features | - | |
Fastening Type | Push-Pull | |
Housing Material | Zinc, Die Cast | |
Operating Temperature | -40°C ~ 70°C | |
Mating Cycles | 750 | |
Note | Insert Not Provided |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,29000 € | 12,29 € |
| 10 | 10,44300 € | 104,43 € |
| 25 | 9,78880 € | 244,72 € |
| 50 | 9,32160 € | 466,08 € |
| 100 | 8,87680 € | 887,68 € |
| 250 | 8,32140 € | 2.080,35 € |
| 500 | 7,92462 € | 3.962,31 € |
| 1.000 | 7,54691 € | 7.546,91 € |
| Unit Price without VAT: | 12,29000 € |
|---|---|
| Unit Price with VAT: | 14,62510 € |

















