0244100000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0244100000

DigiKey Part Number
281-4059-ND
Manufacturer
Manufacturer Product Number
0244100000
Description
CONN FERRULE 12AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
-
Size
12 AWG (4.00mm²)
Length - Overall
12.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.847
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05100 €0,51 €
250,04800 €1,20 €
500,04560 €2,28 €
1000,04340 €4,34 €
2500,04064 €10,16 €
5000,03872 €19,36 €
1.0000,03686 €36,86 €
2.5000,03455 €86,38 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €