9995080000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 5,04240 €
15 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9995080000

DigiKey Part Number
9995080000-ND
Manufacturer
Manufacturer Product Number
9995080000
Description
TERM BLK 15P TOP ENT 5.08MM PCB
Customer Reference
Detailed Description
15 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-24 AWG
Manufacturer
Weidmüller
Mounting Type
Through Hole
Series
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Packaging
Bulk
Features
Interlocking (Side)
Part Status
Last Time Buy
Color
Orange
Number of Levels
1
Operating Temperature
-50°C ~ 120°C
Positions Per Level
15
Housing Material
Thermoplastic, Wemid
Pitch
0.200" (5.08mm)
Contact Material - Plating
Copper Alloy - Tin Plated
Mating Orientation
Vertical with Board
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Current
15 A
Screw Thread
M2.5
Voltage
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7940126383Weidmüller0281-7940126383-ND5,04240 €Parametric Equivalent
Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
503,67540 €183,77 €
Manufacturers Standard Package
Unit Price without VAT:3,67540 €
Unit Price with VAT:4,37373 €