7940126383 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3,67540 €
Datasheet
Image for 7940126383 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7940126383

DigiKey Part Number
281-7940126383-ND
Manufacturer
Manufacturer Product Number
7940126383
Description
TERM BLK 15P TOP ENT 5.08MM PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-24 AWG
Manufacturer
Weidmüller
Mounting Type
Through Hole
Series
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Packaging
Bulk
Features
Interlocking (Side)
Part Status
Active
Color
Black
Number of Levels
1
Operating Temperature
-50°C ~ 120°C
Positions Per Level
15
Housing Material
Thermoplastic, Wemid
Pitch
0.200" (5.08mm)
Contact Material - Plating
Copper Alloy - Tin Plated
Mating Orientation
Vertical with Board
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Current
15 A
Screw Thread
M2.5
Voltage
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9995080000Weidmüller09995080000-ND3,67540 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1005,04240 €504,24 €
Manufacturers Standard Package
Unit Price without VAT:5,04240 €
Unit Price with VAT:6,00046 €