


992109 | |
|---|---|
DigiKey Part Number | 992109-ND |
Manufacturer | |
Manufacturer Product Number | 992109 |
Description | RELAY GEN PURPOSE SPST 8A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VAC/DC Coil DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC - Max | |
Coil Current | 26 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - | |
Relay Type | ||
Base Product Number |


