Similar



991998 | |
|---|---|
DigiKey Part Number | 991998-ND |
Manufacturer | |
Manufacturer Product Number | 991998 |
Description | RELAY GEN PURPOSE SPDT 16A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil DIN Rail |
Category | Switching Voltage 240VAC - Max |
Mfr | Coil Type Non Latching |
Packaging Bulk | Features Socket Included |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type | Operating Temperature 0°C ~ 60°C |
Coil Voltage | Relay Type |
Contact Form SPDT (1 Form C) | Base Product Number |
Contact Rating (Current) 16 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RV8H-1L1-AD110 | IDEC | 4 | 1885-1674-ND | 23,76000 € | Similar |


