9537410000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 18
Unit Price: 3,57000 €
Datasheet
Terminal Block Connector 2 Position Feed Through Black 6-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9537410000

DigiKey Part Number
9537410000-ND
Manufacturer
Manufacturer Product Number
9537410000
Description
CONN TERM BLK FEED THRU 6-16 AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Black 6-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
57 A
Manufacturer
Weidmüller
Voltage - IEC
500V
Series
Current - UL
50 A
Packaging
Bulk
Voltage - UL
150V
Part Status
Active
Wire Gauge or Range - AWG
6-16 AWG
Type
Feed Through
Wire Gauge or Range - mm²
1.5-16mm²
Number of Positions
2
Color
Black
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
9.9mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
17mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9537400000Weidmüller184381-9537400000-ND3,57000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
505,49340 €274,67 €
Manufacturers Standard Package
Unit Price without VAT:5,49340 €
Unit Price with VAT:6,53715 €