
9537400000 | |
|---|---|
DigiKey Part Number | 9537400000-ND |
Manufacturer | |
Manufacturer Product Number | 9537400000 |
Description | CONN TERM BLK FEED THRU 6-16 AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 6-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 9.9mm | |
Termination Style | Screw | |
Current - IEC | 57 A | |
Voltage - IEC | 500V | |
Current - UL | 50 A | |
Voltage - UL | 150V | |
Wire Gauge or Range - AWG | 6-16 AWG | |
Wire Gauge or Range - mm² | 1.5-16mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 17mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,56660 € | 278,33 € |
| Unit Price without VAT: | 5,56660 € |
|---|---|
| Unit Price with VAT: | 6,62425 € |

