9510250000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 1
Unit Price: 90,77000 €
Datasheet
Box Fiberglass/Polyester Black Cover Included 6.299" L x 3.583" W (160.00mm x 91.00mm) X 6.299" (160.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9510250000

DigiKey Part Number
951025-ND
Manufacturer
Manufacturer Product Number
9510250000
Description
BOX FIBERGLASS BLK 3.58"LX6.3"W
Customer Reference
Detailed Description
Box Fiberglass/Polyester Black Cover Included 6.299" L x 3.583" W (160.00mm x 91.00mm) X 6.299" (160.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
6.299" L x 3.583" W (160.00mm x 91.00mm)
Height
6.299" (160.00mm)
Area (L x W)
22.6in² (146cm²)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
Sealed
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
2.9 lbs (1.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable