Box Fiberglass/Polyester Black Cover Included 6.299" L x 3.543" W (160.00mm x 90.00mm) X 6.299" (160.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1306080000

DigiKey Part Number
1306080000-ND
Manufacturer
Manufacturer Product Number
1306080000
Description
BOX FIBERGLASS BLK 3.54"LX6.3"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Black Cover Included 6.299" L x 3.543" W (160.00mm x 90.00mm) X 6.299" (160.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Cover Included
Mfr
Material
Series
Color
Black
Packaging
Bulk
Thickness
0.236" (6.00mm)
Part Status
Active
Features
Sealed
Container Type
Box
Ratings
Size / Dimension
6.299" L x 3.543" W (160.00mm x 90.00mm)
Material Flammability Rating
UL94 V-0
Height
6.299" (160.00mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
22.3in² (144cm²)
Weight
2.8 lbs (1.3 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
199,00000 €99,00 €
584,63400 €423,17 €
1079,10400 €791,04 €
2577,73400 €1.943,35 €
Manufacturers Standard Package
Unit Price without VAT:99,00000 €
Unit Price with VAT:117,81000 €