General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

9447000000

DigiKey Part Number
9447000000-ND
Manufacturer
Manufacturer Product Number
9447000000
Description
RELAY GEN PURPOSE SPDT 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
250VAC
Mfr
Coil Type
Non Latching
Series
Termination Style
Spring Terminal
Packaging
Bulk
Operating Temperature
-25°C ~ 50°C
Part Status
Active
Contact Material
Silver Nickel (AgNi)
Mounting Type
Approval Agency
CE
Coil Voltage
Relay Type
Contact Form
SPDT (1 Form C)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1178,95000 €178,95 €
Manufacturers Standard Package
Unit Price without VAT:178,95000 €
Unit Price with VAT:212,95050 €