



910481 | |
|---|---|
DigiKey Part Number | 281-910481-ND |
Manufacturer | |
Manufacturer Product Number | 910481 |
Description | RELAY GEN PURPOSE SPDT 10A 120V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil DIN Rail |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Socket Included |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 40°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 240VAC - Max | Coil Resistance 7.68 kOhms |
Load - Max Switching 28800VA | Base Product Number |
Coil Current 7.5 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,69000 € | 105,69 € |
| Unit Price without VAT: | 105,69000 € |
|---|---|
| Unit Price with VAT: | 125,77110 € |

