9009650000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 0
Unit Price: 6,78200 €
Datasheet
Image for 9009650000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9009650000

DigiKey Part Number
9009650000-ND
Manufacturer
Manufacturer Product Number
9009650000
Description
SCREWDRIVER TORX T15 7.48"
Customer Reference
Detailed Description
T15 Torx® Screwdriver 7.48" (190.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
T15
Manufacturer
Weidmüller
Length - Blade
3.15" (80.0mm)
Part Status
Obsolete
Length - Overall
7.48" (190.0mm)
Tool Type
Screwdriver
Features
Insulated to 1000V, Soft Grip
Tip Type
Torx®
Weight
0.137 lb (62.14 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
36221Wiha036221-ND6,78200 €Similar
Obsolete
This product is no longer manufactured. View Substitutes