
9008540000 | |
|---|---|
DigiKey Part Number | 281-6126-ND |
Manufacturer | |
Manufacturer Product Number | 9008540000 |
Description | SCREWDRIVER POZIDRIV #2 8.66" |
Customer Reference | |
Detailed Description | #2 Pozidriv® Screwdriver 8.66" (220.0mm) |
Datasheet | Datasheet |
Category | Tip Type Pozidriv® |
Manufacturer Weidmüller | Size #2 |
Series | Length - Blade 3.94" (100.0mm) |
Packaging Bulk | Length - Overall 8.66" (220.0mm) |
Part Status Obsolete | Features Chrome Finish, Soft Grip |
Tool Type Screwdriver | Weight 0.222 lb (100.7 g) |


