
1306180000 | |
|---|---|
DigiKey Part Number | 1306180000-ND |
Manufacturer | |
Manufacturer Product Number | 1306180000 |
Description | BOX FIBERGLASS BLK 9.84"X15.75" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Black Cover Included 15.748" L x 9.843" W (400.00mm x 250.00mm) X 6.319" (160.50mm) |
Datasheet | Datasheet |
Category | Area (L x W) 155in² (1000cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Box | Color Black |
Part Status Active | Features Gasket |
Container Type Box | Ratings |
Size / Dimension 15.748" L x 9.843" W (400.00mm x 250.00mm) | Material Flammability Rating UL94 V-0 |
Height 6.319" (160.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,72000 € | 347,72 € |
| 5 | 318,70200 € | 1.593,51 € |
| Unit Price without VAT: | 347,72000 € |
|---|---|
| Unit Price with VAT: | 413,78680 € |

