Direct



8967350000 | |
|---|---|
DigiKey Part Number | 8967350000-ND |
Manufacturer | |
Manufacturer Product Number | 8967350000 |
Description | RELAY GEN PURPOSE SPDT 6A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1500VA | |
Coil Current | 6.6 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 15.4 VDC | |
Must Release Voltage | 6.5 VDC | |
Operate Time | 9.3 ms | |
Release Time | 7 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CE, cULus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.64 Ohms | |
Base Product Number |


