
8935520000 | |
|---|---|
DigiKey Part Number | 281-8935520000-ND |
Manufacturer | |
Manufacturer Product Number | 8935520000 |
Description | RCMKITP-I 24VDC 4COTRAK |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Mechanical Indicator, Socket Included, Test Button |
Series | Termination Style Screw Terminal |
Packaging Bulk | Must Operate Voltage 16.8 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 3 A | Approval Agency CE, cURus |
Switching Voltage 240VAC | Relay Type |
Load - Max Switching 750VA | Coil Resistance 576 Ohms |
Coil Current 41.7 mA |

