
8921600000 | |
|---|---|
DigiKey Part Number | 281-8921600000-ND |
Manufacturer | |
Manufacturer Product Number | 8921600000 |
Description | RCM380024 |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 30.9 mA |
Mfr | Coil Type Non Latching |
Series | Features Mechanical Indicator, Test Button |
Packaging Bulk | Termination Style Plug In |
Part Status Last Time Buy | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, cURus, UKCA |
Switching Voltage 240VAC - Max | Relay Type |
Load - Max Switching 2500VA, 240W | Coil Resistance 777 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,76500 € | 167,65 € |
| Unit Price without VAT: | 16,76500 € |
|---|---|
| Unit Price with VAT: | 19,95035 € |

