
8917540000 | |
|---|---|
DigiKey Part Number | 281-8917540000-ND |
Manufacturer | |
Manufacturer Product Number | 8917540000 |
Description | RCM380730 |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 230VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 2500VA, 240W | |
Coil Current | 11.8 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CE, CSA, cURus, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 19.465 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,75400 € | 177,54 € |
| Unit Price without VAT: | 17,75400 € |
|---|---|
| Unit Price with VAT: | 21,12726 € |

