Parametric Equivalent
Parametric Equivalent

8909650007 | |
|---|---|
DigiKey Part Number | 281-8909650007-ND |
Manufacturer | |
Manufacturer Product Number | 8909650007 |
Description | IE-C6ES8UG0007A40A40-E |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.30' (700.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 2.30' (700.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1251590007 | Weidmüller | 0 | 281-1251590007-ND | 8,38000 € | Parametric Equivalent |
| 1506870007 | Weidmüller | 0 | 281-1506870007-ND | 69,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,00000 € | 36,00 € |
| Unit Price without VAT: | 36,00000 € |
|---|---|
| Unit Price with VAT: | 42,84000 € |

