Parametric Equivalent
Parametric Equivalent

1506870007 | |
|---|---|
DigiKey Part Number | 281-1506870007-ND |
Manufacturer | |
Manufacturer Product Number | 1506870007 |
Description | IE-C6ES8UG0007A20A20-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.30' (700.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 2.30' (700.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1251590007 | Weidmüller | 0 | 281-1251590007-ND | 8,38000 € | Parametric Equivalent |
| 8909650007 | Weidmüller | 0 | 281-8909650007-ND | 36,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,55000 € | 69,55 € |
| Unit Price without VAT: | 69,55000 € |
|---|---|
| Unit Price with VAT: | 82,76450 € |

