General Purpose Relay DPDT (2 Form C) 115VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 115VAC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

8897250000

DigiKey Part Number
8897250000-ND
Manufacturer
Manufacturer Product Number
8897250000
Description
RELAY GEN PURPOSE DPDT 8A 115V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 115VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, Socket Included, Varistor
Mfr
Termination Style
Spring Terminal
Series
Must Operate Voltage
86.3 VAC
Packaging
Bulk
Must Release Voltage
17.3 VAC
Part Status
Obsolete
Operate Time
7 ms
Mounting Type
Release Time
2 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
8 A
Approval Agency
CE, GL
Switching Voltage
250VAC - Max
Relay Type
Load - Max Switching
2000VA
Coil Resistance
8.1 kOhms
Coil Current
6.6 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8897250000Weidmüller164381-8897250000-ND8,63000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

16In Stock
Purchasing Option