MFR Recommended
MFR Recommended




8870120000 | |
|---|---|
DigiKey Part Number | 8870120000-ND |
Manufacturer | |
Manufacturer Product Number | 8870120000 |
Description | RELAY GEN PURPOSE SPDT 16A 110V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 110VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Features Diode, Lighted Indicator |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 77 VDC |
Packaging Bulk | Must Release Voltage 11 VDC |
Part Status Obsolete | Operate Time 8 ms |
Mounting Type | Release Time 6 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 16 A | Approval Agency CSA, cULus, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 4000VA | Coil Resistance 26.6 kOhms |
Coil Current 4.1 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3052310000 | Weidmüller | 0 | 281-3052310000-ND | 6,34200 € | MFR Recommended |
| 7760056313 | Weidmüller | 0 | 281-7760056313-ND | 5,32950 € | MFR Recommended |




