Direct




8825960000 | |
|---|---|
DigiKey Part Number | 8825960000-ND |
Manufacturer | |
Manufacturer Product Number | 8825960000 |
Description | RELAY GEN PURPOSE SPDT 6A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Diode, Lighted Indicator, Socket Included |
Series | Termination Style Spring Terminal |
Packaging Bulk | Operate Time 9.3 ms |
Part Status Obsolete | Release Time 7.5 ms |
Mounting Type | Operating Temperature -25°C ~ 55°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPDT (1 Form C) | Approval Agency CE, cULus |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 17.14 Ohms |
Load - Max Switching 1500VA | Base Product Number |
Coil Current 7 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1122940000 | Weidmüller | 10 | 281-4333-ND | 25,32000 € | Direct |


