
8798630000 | |
|---|---|
DigiKey Part Number | 8798630000-ND |
Manufacturer | |
Manufacturer Product Number | 8798630000 |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Spring Terminal |
Series | Operate Time 10 ms |
Packaging Bulk | Release Time 6 ms |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C |
Mounting Type | Contact Material Silver Nickel (AgNi) |
Coil Voltage | Approval Agency CE |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 8 A | Coil Resistance 1.44 kOhms |
Switching Voltage 250VAC - Nom | Base Product Number |
Coil Current 16.7 mA |

