General Purpose Relay DPDT (2 Form C) 48VAC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 48VAC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

8693340000

DigiKey Part Number
8693340000-ND
Manufacturer
Manufacturer Product Number
8693340000
Description
RELAY GEN PURPOSE DPDT 8A 48V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 48VAC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Must Operate Voltage
36 VAC
Packaging
Bulk
Must Release Voltage
7.2 VAC
Part Status
Obsolete
Operate Time
7 ms
Mounting Type
Release Time
2 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
8 A
Approval Agency
CE
Switching Voltage
250VAC - Max
Relay Type
Load - Max Switching
2000VA
Coil Resistance
1.4 kOhms
Coil Current
15.6 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.