8690310000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 0
Unit Price: 12,19800 €
Datasheet
General Purpose Relay DPDT (2 Form C) 115VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 115VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

8690310000

DigiKey Part Number
8690310000-ND
Manufacturer
Manufacturer Product Number
8690310000
Description
RELAY GEN PURPOSE DPDT 10A 115V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 115VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Test Button
Mfr
Termination Style
Plug In, 8 Pin (Octal)
Series
Must Operate Voltage
92 VAC
Packaging
Bulk
Must Release Voltage
34.5 VAC
Part Status
Obsolete
Operate Time
15 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-40°C ~ 50°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
10 A
Approval Agency
CSA, cURus, VDE
Switching Voltage
400VAC - Max
Relay Type
Load - Max Switching
4000VA
Coil Resistance
2 kOhms
Coil Current
20.6 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2765320000Weidmüller0281-2765320000-ND12,19800 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes