Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

8689960000

DigiKey Part Number
8689960000-ND
Manufacturer
Manufacturer Product Number
8689960000
Description
RELAY GEN PURPOSE 3PDT 10A 48V
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 48VAC Coil Socketable
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
400VAC - Max
Load - Max Switching
4000VA
Coil Current
21.3 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
Plug In, Quick Connect - 0.110" (2.8mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
38.4 VAC
Must Release Voltage
14.4 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA, cURus, UKCA, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
777 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable