



8636230000 | |
|---|---|
DigiKey Part Number | 8636230000-ND |
Manufacturer | |
Manufacturer Product Number | 8636230000 |
Description | RELAY GEN PURPOSE 4PDT 6A 220V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 220VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 1440VA | |
Coil Current | 3.5 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 165 VDC | |
Must Release Voltage | 22 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, cURus, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 64.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 € | 21,68 € |
| 10 | 19,31000 € | 193,10 € |
| Unit Price without VAT: | 21,68000 € |
|---|---|
| Unit Price with VAT: | 25,79920 € |

