Direct



8556080000 | |
|---|---|
DigiKey Part Number | 8556080000-ND |
Manufacturer | |
Manufacturer Product Number | 8556080000 |
Description | RELAY GEN PURPOSE SPDT 6A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 6 ms |
Part Status Obsolete | Release Time 4 ms |
Mounting Type | Operating Temperature -25°C ~ 50°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPDT (1 Form C) | Approval Agency CE, CSA, cULus, cURus |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC - Max | Base Product Number |
Load - Max Switching 1500VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1122740000 | Weidmüller | 2.297 | 281-4328-ND | 16,43000 € | Direct |















