Similar



8552440000 | |
|---|---|
DigiKey Part Number | 8552440000-ND |
Manufacturer | |
Manufacturer Product Number | 8552440000 |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Current 16.7 mA |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator, Socket Included |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Obsolete | Must Operate Voltage 16.8 VDC |
Mounting Type | Must Release Voltage 2.4 VDC |
Coil Voltage | Operating Temperature -40°C ~ 50°C |
Contact Form DPDT (2 Form C) | Approval Agency CE, cURus |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 1437 Ohms |
Load - Max Switching 2500VA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1123850000 | Weidmüller | 24 | 281-5492-ND | 19,22000 € | Similar |















