Direct




8530731001 | |
|---|---|
DigiKey Part Number | 8530731001-ND |
Manufacturer | |
Manufacturer Product Number | 8530731001 |
Description | RELAY GEN PURPOSE SPDT 10A 230V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Current 4.2 mA |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator, Socket Included |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Obsolete | Must Operate Voltage 172.5 VAC |
Mounting Type | Must Release Voltage 34.5 VAC |
Coil Voltage | Operating Temperature -40°C ~ 50°C |
Contact Form SPDT (1 Form C) | Approval Agency CE, cURus |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 32.5 kOhms |
Load - Max Switching 2500VA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1479900000 | Weidmüller | 0 | 1479900000-ND | 20,33200 € | Direct |















