


8430310000 | |
|---|---|
DigiKey Part Number | 8430310000-ND |
Manufacturer | |
Manufacturer Product Number | 8430310000 |
Description | RELAY GEN PURPOSE DPDT 5A 230V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 6 ms |
Part Status Obsolete | Release Time 4 ms |
Mounting Type | Operating Temperature -25°C ~ 50°C |
Coil Voltage | Contact Material Silver Alloy |
Contact Form DPDT (2 Form C) | Approval Agency CE, CSA, cURus |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 250VAC - Max | Base Product Number |
Load - Max Switching 1250VA |














