Similar



8216560000 | |
|---|---|
DigiKey Part Number | 8216560000-ND |
Manufacturer | |
Manufacturer Product Number | 8216560000 |
Description | RELAY GEN PURPOSE SPDT 5A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Packaging Bulk | Termination Style Plug In |
Part Status Obsolete | Operate Time 8 ms |
Mounting Type | Release Time 6 ms |
Coil Voltage | Operating Temperature -25°C ~ 60°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 250VAC - Max | Base Product Number |
Coil Current 12 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1123000000 | Weidmüller | 387 | 281-3335-ND | 15,54000 € | Similar |


